Low

5.10.01 FLASHER PPC - 

Programmer, Flash Programmer for PowerPC based MCU, USB, Ethernet & RS232 Host Interface

5.10.01 FLASHER PPC - Programmer, Flash Programmer for PowerPC based MCU, USB, Ethernet & RS232 Host Interface

The actual product may differ from image shown

Manufacturer:
SEGGER SEGGER
Manufacturer Part No:
5.10.01 FLASHER PPC
Newark Part No.:
91T5753
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 5.10.01 is a Flasher PPC JTAG emulator and stand alone programming tool for ST's Bolero family based on the power architecture. It is a programming tool for PowerPC based microcontrollers with on chip or external flash memory. This device comes with the PC software which is used to configure the Flasher PPC. Flash memory stores the target program and target information. A target system is required. Flasher PPC is designed for programming flash targets with the J-Flash software or stand alone. It connects via Ethernet, USB or RS232 interface to a PC, running Microsoft Windows 2000, Windows XP, Windows 2003, Windows Vista or Windows 7. This programmer itself has a built in 20 pin JTAG connector but is shipped with an 14 pin adapter for PowerPC devices. Programming of external parallel NOR flash is currently not supported by Flasher PPC.
  • Stand alone JTAG programmer (once set up, flasher can be controlled without the use of PC program)
  • Support for PowerPC cores
  • Supports programming of internal and external flash memory
  • Free software updates, 2 years of support
  • 64MB memory for storage of target program
  • Host interfaces: Ethernet, USB, RS232
  • Serial in target programming supported
  • Data files can be updated via Ethernet/USB using J-Flash, via RS232 or Flasher PPC
  • No power supply required, powered through USB
  • Programming speed up to 138KBytes/second depending on target hardware

Applications

Embedded Design & Development

Contents

Flasher PPC, PPC 14 adapter, 14 pin Ribbon cable, Ethernet cable, USB cable, USB power supply, RS232 cable (1:1).

Product Information

:
Programmer
:
-
:
-
:
-
:
Flasher PPC, PPC Adapter with Ribbon Cable, Ethernet Cable, USB Cable, RS232 Cable, USB Power Supply
:
Flash Programmer for PowerPC based MCU, USB, Ethernet & RS232 Host Interface, JTAG Target Interface
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.