Low

83-16993 - 

ESP8266 WIFI MODULE FCC/CE

83-16993 - ESP8266 WIFI MODULE FCC/CE
83-16993 - ESP8266 WIFI MODULE FCC/CE
83-16993 - ESP8266 WIFI MODULE FCC/CE

The actual product may differ from image shown

Manufacturer Part No:
83-16993
Newark Part No.:
68Y0157

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ESP8266 WiFi Module is a ready to integrate ESP8266 WiFi module for custom applications. This ESP8266 module is ready to connect your custom IoT projects to your WiFi network. The ESP8266 is a complete, self-contained WiFi networking solution on a single chip. The on-board processor functions as a standalone microcontroller with GPIO, providing an easy and inexpensive way to integrate with sensors and standalone devices. This module breaks out all connection points of the ESP8266. These connection points can be soldered to pin headers for prototyping or integrated right into your PCB for custom applications. Because this is only this the module only, you may want to check out the version with breakout board (83-16992), especially if this is your first experience with the ESP8266.
  • Certification: FCC/CE
  • 1M Flash
  • 802.11 b/g/n
  • Wi-Fi Direct (P2P), soft-AP
  • Integrated TCP/IP protocol stack
  • Integrated TR switch, balun, LNA, power amplifier and matching network
  • Integrated PLLs, regulators, DCXO and power management units
  • +19.5dBm output power in 802.11b mode
  • Power down leakage current of <10uA
  • Integrated low power 32-bit CPU could be used as application processor
  • SDIO 2.0, SPI, UART
  • STBC, 1×1 MIMO, 2×1 MIMO
  • A-MPDU & A-MSDU aggregation & 0.4ms guard interval
  • Wake up and transmit packets in < 2ms
  • Standby power consumption of < 1.0mW (DTIM3)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$5.95 $ 5.95
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $6.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.