Low

SEAWARD  H101  TESTER, HAL, HI POT/FLASH

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SEAWARD
  • Newark Part No.: 70C8781
  • Manufacturer Part No H101

Product Information


  • Earth Bond Test Current: -
  • External Depth: 204mm
  • External Height: 300mm
  • External Width: 370mm
  • Flash Test: 0mA to 20mA, 10µA to 10mA
  • Insulation Testing Voltage: 250V, 500V, 1kV
  • PC Interface: RS232
  • SVHC: To Be Advised
  • Touch Leakage Measuring Range: -
  • Weight: 12kg

Availability

Availability:  4

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 15 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4,921.41

Buy

Price

Quantity List Price
1 - 2 $4,921.41
3 - 4 $4,767.61
5 - 9 $4,665.08
10 - 24 $4,562.55
25 - 999999999 $4,408.76

Legislation and Environmental


  • Weight (kg): 12
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought