Low

718A - 

ESD Tester, 0 V, 20 kV, 5 %, 22 mm, 61 mm

718A - ESD Tester, 0 V, 20 kV, 5 %, 22 mm, 61 mm

The actual product may differ from image shown

Manufacturer:
SCS SCS
Manufacturer Part No:
718A
Newark Part No.:
18C0444
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0V
:
20kV
:
-
:
5%
:
22mm
:
61mm
:
127mm
:
170g
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 718A is an air ionizer Test Kit can provide periodic verification of air ionizer performance. The 718A consists of a charge plate and a charger. The charge plate slides over the housing of the 718. Placing the 718 in the air flow of an air ionizer allows for measurement of the ionizer's offset balance. The charger can be used to deposit an electrostatic charge on the plate. Measuring how long it takes the ionizer to neutralize this static charge gives the ionizer discharge time.
  • 9V Alkaline battery

Applications

Test & Measurement

Contents

Charger and Charge plate.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/5/18
$467.16 $ 467.16
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $519.06