New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

SCIMAR ENGINEERING - CAB232/1/300-R - LEAD, 9WAY D M TO 9WAY D FEM (300MM)

SCIMAR ENGINEERINGCAB232/1/300-R
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
SCIMAR ENGINEERING
Newark Part Number:
34M5357
Manufacturer Part No:
CAB232/1/300-R

Technical Data Sheet (22.63KB) EN
Technical Data Sheet (22.63KB) EN

Product Information
  • LEAD, 9WAY D M TO 9WAY D FEM (300MM)
  • Connector Type A: D-Subminiature Plug, 9 Way
  • Connector Type B: DB9 Female
  • No. of Contacts: 9
  • Jacket Colour: Black
  • Cable Assembly Type: Computer
  • Gender: Plug, Receptacle
  • No. of Ways: 9
Find Similar Products grouped by common attributes

Availability

Availability: 5

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

5 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $31.13  

  1. Qty

Price

Qty Price
1  - 24 $31.13
25  - 49 $29.49
50  - 99 $28.21
100  - 249 $27.27
250+  $21.19
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(SCIMAR ENGINEERING) OR (Microminiature D) OR (CAB232/1/300-R)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----