Low

DD11.0121.1110 - 

Power Entry Connector, DD11 Series, Plug, 250 VAC, 10 A, Panel Mount, Quick Connect

DD11.0121.1110 - Power Entry Connector, DD11 Series, Plug, 250 VAC, 10 A, Panel Mount, Quick Connect

The actual product may differ from image shown

Manufacturer:
SCHURTER SCHURTER
Manufacturer Part No:
DD11.0121.1110
Newark Part No.:
48M7015
Technical Datasheet:
(EN)
Availability:
New product
See all Technical Docs

Product Information

:
No SVHC (07-Jul-2017)
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DD11 series Power Entry Module without line filter. Screw-on version from front or rear side panel mount. Appliance inlet protection class I, 2-pole line switch, fuse holder for fuse-links 5 x 20mm 1- or 2-pole functions. Ideal for application with high transient loads. Suitable for use in equipment according to IEC/UL 60950.
  • V-Lock notch standard
  • 4.8 x 0.8mm Quick-connect terminals
  • Ultra-compact design
  • Ideal for low profile designs
  • All single elements are already wired
  • Fuse drawer meets requirements of medical standard IEC/EN 60601-1
  • Fusedrawer sold separately

Applications

Power Management, Medical

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
10 in stock

Each

1+ $18.71 10+ $17.99 25+ $17.02

Add

Associated Products

Compare Selected

New product

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.