Low

SCHURTER  DC12.5102.101  CONNECTOR, POWER ENTRY, PLUG, 10A, 250V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SCHURTER
  • Newark Part No.: 96K8481
  • Manufacturer Part No DC12.5102.101

Product Information


  • Connector Mounting: Panel
  • Contact Termination Type: Quick Connect
  • Current Rating: 10A
  • Gender: Plug
  • Plug Type: IEC 60320 C14
  • SVHC: To Be Advised
  • Series: DC12
  • Voltage Rating: 250VAC

Availability

Availability:  88


  • 88 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 8/17/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $30.48

Buy

Price

Quantity List Price
1 - 24 $30.48
25 - 49 $23.48
50 - 99 $19.26
100+ $17.61

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought