Print Page
20 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 10+ | $84.110 |
| 25+ | $79.730 |
Price for:Each
Minimum: 20
Multiple: 20
$1,682.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part NoCEE0.6100.151
Newark Part No.88K1878
Product RangeCE Series
Technical Datasheet
Product RangeCE Series
Connector TypeIEC C14
Power Entry Module ApplicationsMedical
Current Rating6A
Voltage Rating250VAC
Connector MountingFlange Mount
Switch Type-
Contact Termination TypeQuick Connect
Fuse Holder2-Pole Fuse Holder
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
IP RatingIP40
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CE series Power Entry Module with line filter. Screw-on mounting from front side panel mount. Appliance inlet, fuse holder with interchangeable fuse drawer for fuse links 5x20mm or 6.3x32mm 1- or 2-pole, voltage selector (series parallel), line filter in standard and medical version functions. Suitable for use in equipment according to IEC/UL 60950.
- 4.8 x 0.8mm Quick-connect terminals
- All single elements are already partially wired
- For added safety extra-safe fuse drawers are available
Applications
Power Management, Medical
Technical Specifications
Product Range
CE Series
Power Entry Module Applications
Medical
Current Rating
6A
Connector Mounting
Flange Mount
Contact Termination Type
Quick Connect
Fuse Size Held
5mm x 20mm
IP Rating
IP40
Connector Type
IEC C14
Gender
Plug
Voltage Rating
250VAC
Switch Type
-
Fuse Holder
2-Pole Fuse Holder
Connector Terminals
Quick Connect
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate