Low

AS168X-CB1G200 - 

Thermal Magnetic Circuit Breaker, AS168X Series, 20 A, 1 Pole, 65 VDC, 277 VAC, DIN Rail

AS168X-CB1G200 - Thermal Magnetic Circuit Breaker, AS168X Series, 20 A, 1 Pole, 65 VDC, 277 VAC, DIN Rail

The actual product may differ from image shown

Manufacturer:
SCHURTER SCHURTER
Manufacturer Part No:
AS168X-CB1G200
Newark Part No.:
91F6126
Product Range
AS168X Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
AS168X Series
:
20A
:
1 Pole
:
65VDC
:
277VAC
:
DIN Rail
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AS168X series thermal magnetic high performance Miniature Circuit Breaker offers AC and DC in the same frame size. The AC series offers ratings of 0.5 to 52A at 480Y/277VAC with an interrupt capacity of 10kA, making it well suited for industrial applications such as commercial ovens and industrial printers. The UL 508 manual motor controller provides motor disconnect from 0.5 to 30A and provides motor protection from 1/10-20 horsepower for applications such as motor and control panel applications. The DC series rated 0.5 to 52A at 360VDC with an interrupt capacity of 10kA, ideal for industrial converters, inverters and test systems. The family has three levels of short-circuit protection, categorized by F/DF, G/DG and H/DH curves. The AS168X is available in AC or DC units from one to four poles. Multi-pole devices are connected internally and at the handle for simultaneous operation. This applies also to combinations with the switched neutral pole.
  • Manual ON/OFF actuation
  • DIN rail mountable
  • Quick to install
  • Compact design
  • Conserve panel space and are well-suited for high-density configurations
  • Ingress protection of IP40 from the front side in accordance with IEC 60529
  • 6000 cycles High endurance
  • -20 to 60°C Ambient temperature range

Applications

HVAC, Commercial, Industrial, Computers & Computer Peripherals, Building Automation, Power Management

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

16 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/30/18
$23.42 $ 23.42
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $26.02
5 + $25.39
10 + $24.75
25 + $23.21
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.