Low

SCHURTER  9690.0100  TRANSIPILLAR, STYLE 3, M4

SCHURTER 9690.0100
Manufacturer:
SCHURTER SCHURTER
Manufacturer Part No:
9690.0100
Newark Part No.:
39T1803
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Standoff Material:
Nylon 6.6 (Polyamide 6.6)
Thread Size - Metric:
M4
Thread Size - Imperial:
-
Standoff Type:
Round Female
Body Length:
51mm
Product Range:
9690 Series
External Width:
12.5
Overall Length:
51
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.