Low

SCHURTER  9642.2100  TRANSIPILLAR, HEX, STYLE 1, M4X22

SCHURTER 9642.2100
Manufacturer:
SCHURTER SCHURTER
Manufacturer Part No:
9642.2100
Newark Part No.:
39T1787
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Standoff Material:
Nylon 6.6 (Polyamide 6.6)
Thread Size - Metric:
M4
Thread Size - Imperial:
-
Standoff Type:
Hex Male
Body Length:
22mm
Product Range:
9642 Series

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.