Low

SCHURTER  8020.5018  FUSE, 5A, 6.3X32MM, TIME LAG

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SCHURTER
  • Newark Part No.: 06W1276
  • Manufacturer Part No 8020.5018

Product Information


  • Blow Characteristic: Time Delay
  • Breaking Capacity Current AC: 1.5kA
  • Fuse Current: 5A
  • Fuse Size Imperial: -
  • Fuse Size Metric: 6.3mm x 32mm
  • SVHC: No SVHC (17-Dec-2014)
  • Series: SHT
  • Voltage Rating VAC: 500V

Find similar products  grouped by common attribute

Availability

Availability:  380

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/22/15

Price for: Each 1

Minimum order quantity: 10

Order multiple quantity: 10

Unit Price: $0.766

Buy

Price

Quantity List Price
1 - 249 $0.766
250 - 499 $0.578
500 - 999 $0.515
1000 - 4999 $0.464
5000+ $0.421

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought