Low

SCHURTER  6610.2014.03  CONNECTOR, POWER ENTRY, 10A/15A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SCHURTER
  • Newark Part No.: 75T5659
  • Manufacturer Part No 6610.2014.03

Product Information


  • Connector Body Material: Thermoplastic
  • Connector Color: Black
  • Connector Type: Power Entry
  • Current Rating: 15A
  • SVHC: No SVHC (16-Jun-2014)
  • Series: 6610
  • Voltage Rating VAC: 250V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 2/9/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 50

Order multiple quantity: 50

Price: $2.06

Buy

Price

Quantity List Price
50 - 99 $2.06
100 - 199 $1.58
200 - 499 $1.47
500+ $1.41

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
97W3877
6610.2014.03

6610.2014.03

SCHURTER

POWER ENTRY, OUTLET, IEC, 10/15A, 250VAC

POWER ENTRY, OUTLET, IEC, 10/15A, 250VAC; Series:6610; Gender:Receptacle; Voltage Rating:250VAC; Current Rating:10A; Connector Mounting:Panel; Contact Termination Type:IDC / IDT; SVHC:No SVHC (16-Jun-2014); Contact Termination:IDC / ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,616

1+ $2.63 100+ $2.15 250+ $1.97 500+ $1.83 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14

Associated Products


Customers Also Bought