Low

6600.3300 - 

Power Entry Connector, Appliance Outlet F, Screw-on Mounting, 6.3mm QC, Receptacle, 250 V, 15 A

6600.3300 - Power Entry Connector, Appliance Outlet F, Screw-on Mounting, 6.3mm QC, Receptacle, 250 V, 15 A

The actual product may differ from image shown

Manufacturer:
SCHURTER SCHURTER
Manufacturer Part No:
6600.3300
Newark Part No.:
84K0330
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 6600.3300 is a front-side screw-on panel-mount GST IEC Appliance Outlet with 6.8x0.8mm quick connect terminals. It is suitable for appliances with protection class I according to IEC 61140. Types for enhanced glow wire test requirements according IEC 60695-2-12 and -13 for the use in unattended household equipment according IEC 60335-1. The housing is made of black UL94V-0 polyamide 6. The connector is equipped with a notch intended for use with the latching cordset. The cord latching system prevents against accidental removal of the cordset.
  • IP30 Protection rating

Applications

Power Management

Product Information

:
-
:
Receptacle
:
250V
:
15A
:
Panel Mount
:
Quick Connect
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
139 in stock

Each

1+ $2.06 10+ $1.83 100+ $1.52 500+ $1.34 1000+ $1.25 5000+ $1.19 More Less

4,731 in stock

Each

1+ $2.02 10+ $1.79 100+ $1.52 500+ $1.34 1000+ $1.25 5000+ $1.19 More Less

285 in stock

Each

1+ $1.01 100+ $0.87 250+ $0.794 500+ $0.723 1000+ $0.659 More Less

937 in stock

Each

1+ $0.886 10+ $0.829 25+ $0.746 50+ $0.664 100+ $0.635 250+ $0.58 500+ $0.552 1000+ $0.455 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,366 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
$2.02 $ 2.02
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.02
10 + $1.79
100 + $1.52
500 + $1.34
1000 + $1.25
5000 + $1.19