SCHURTER  6051.2008  LEAD, V-LOCK, UK PLUG, C13, 2M, BLK

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 74T0789
  • Manufacturer Part No 6051.2008

Product Information

  • Cable Length - Imperial: 6.56ft
  • Cable Length - Metric: 2m
  • Connector Type A: Mains Plug, UK
  • Connector Type B: IEC 60320 C13
  • Jacket Color: Black
  • SVHC: No SVHC (15-Jun-2015)


Availability:  52

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions

Check stock and lead times
    More stock available week commencing 2/1/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $9.49 $9.49



Quantity List Price
1 - 9 $9.49
10 - 24 $9.22
25+ $8.95

Legislation and Environmental

Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products

Customers Also Bought