SCHURTER  6051.2003  LEAD, V-LOCK, EU PLUG, C13, 2M, BLK

SCHURTER 6051.2003

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 74T0787
  • Manufacturer Part No 6051.2003

Product Specifications, Documents & More


  • Cable Length - Imperial: 6.56ft
  • Cable Length - Metric: 2m
  • Connector Type A: Mains Plug, Euro
  • Connector Type B: IEC 60320 C13
  • Jacket Color: Black
  • SVHC: No SVHC (15-Jun-2015)

Availability

Availability:  10

Available until stock is exhausted


  • 10 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $8.18 $8.18

Buy

Price

Quantity List Price
1 - 9 $8.18
10 - 24 $7.33
25 - 49 $6.76
50+ $5.57
 
 
Low

Legislation and Environmental


Back to top
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought