Low

5220.0623.1 - 

Power Entry Connector, 5220 Series, Plug, 250 VAC, 6 A, Panel Mount, Quick Connect

5220.0623.1 - Power Entry Connector, 5220 Series, Plug, 250 VAC, 6 A, Panel Mount, Quick Connect
5220.0623.1 - Power Entry Connector, 5220 Series, Plug, 250 VAC, 6 A, Panel Mount, Quick Connect

The actual product may differ from image shown

Manufacturer:
SCHURTER SCHURTER
Manufacturer Part No:
5220.0623.1
Newark Part No.:
24B314
Product Range
5220 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 5220 series Power Entry Module with line filter. Snap-in or screw-on mounting from front side panel mount. Appliance inlet protection class I, fuse holder for fuse-links 5 x 20mm 2-pole, line filter in standard and medical version functions. Qualified for use in equipment according IEC/EN 60950.
  • 6.3 x 0.8mm Quick-connect terminals
  • All single elements are already wired
  • Plug removal necessary for fuse-link replacement
  • Fuse drawer meets requirements of medical standard IEC/EN 60601-1
  • Fuse holder is accessible from the equipment front

Applications

Power Management, Medical

Product Information

:
5220 Series
:
Plug
:
250VAC
:
6A
:
Panel Mount
:
Quick Connect
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

31 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/16/18
$29.56 $ 29.56
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $29.56
5 + $28.91
10 + $28.25
25 + $24.54
50 + $22.17
100 + $20.69
250 + $19.95
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.