SCHURTER  5130.0300.21  FILTER, INLET, IEC, 16A, 250VAC, V-LOCK

SCHURTER 5130.0300.21

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 09X1357
  • Manufacturer Part No 5130.0300.21

Product Specifications, Documents & More

  • Connector Mounting: Panel
  • Contact Termination Type: Quick Connect
  • Current Rating: 16A
  • Gender: Plug
  • Product Range: 5130 Series
  • SVHC: No SVHC (15-Jun-2015)
  • Voltage Rating: 250VAC


Availability:  19

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions

Check stock and lead times
    More stock available week commencing 2/22/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $23.65 $23.65



Quantity List Price
1 - 9 $23.65
10 - 24 $22.94
25+ $22.23

Legislation and Environmental

Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products

Customers Also Bought