Low

SCHURTER  4840.2200  DC POWER CONNECTOR

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SCHURTER
  • Newark Part No.: 02M8712
  • Manufacturer Part No 4840.2200

Product Information


  • Connector Mounting: Panel
  • Contact Termination Type: Solder
  • Current Rating: 500mA
  • Gender: Receptacle
  • SVHC: To Be Advised
  • Series: -
  • Voltage Rating: 12VDC

Availability

Availability:  244


  • 244 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/22/15

Price for: Pack of 10

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $8.84

Buy

Price

Quantity List Price
1 - 24 $8.84
25 - 49 $8.24
50 - 99 $7.24
100 - 499 $6.58
500 - 999 $5.58
1000+ $5.12

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
08WX2563
DC10A

DC10A

CLIFF ELECTRONIC COMPONENTS

CONNECTOR, 2.1MM DC POWER, JACK, 5A

CONNECTOR, 2.1MM DC POWER, JACK, 5A; Series:DC; Gender:Receptacle; Voltage Rating:12VDC; Current Rating:5A; Connector Mounting:PCB; Contact Termination Type:Through Hole; Connector Type:DC Power; External Depth:14.6mm ;RoHS Compliant: Yes

4.5  Write a Review | Ask a Question

1,125

1+ $3.26 Promotional price 50+ $3.26 Promotional price 100+ $3.26 Promotional price 250+ $3.26 Promotional price More Pricing

Buy
  • 1,125 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 9/7/15
08WX2565
DC13A

DC13A

CLIFF ELECTRONIC COMPONENTS

STANDARD POWER ENTRY, RECEPTACLE, 5 A

STANDARD POWER ENTRY, RECEPTACLE, 5 A; Series:-; Gender:Receptacle; Voltage Rating:12VDC; Current Rating:5A; Connector Mounting:Panel; Contact Termination Type:Quick Connect; Connector Type:Standard Power Entry; External Depth:18.1mm;RoHS Compliant: Yes

  Write a Review | Ask a Question

8

1+ $3.05 Promotional price 50+ $3.05 Promotional price 100+ $3.05 Promotional price 250+ $3.05 Promotional price More Pricing

Buy

(Available until stock is exhausted)

  • 8 in stock for same day shipping

see cut-off times

96K8037
JR1819-ROHS (PSG01769)

JR1819-ROHS (PSG01769)

MULTICOMP

STANDARD POWER ENTRY, RECEPTACLE

STANDARD POWER ENTRY, RECEPTACLE; Series:-; Gender:Receptacle; Voltage Rating:-; Current Rating:5A; Connector Mounting:Panel; Contact Termination Type:Quick Connect; Connector Type:Standard Power Entry; Operating Temperature Max:60°C

  Write a Review | Ask a Question

19,318

1+ $1.05 100+ $0.812 250+ $0.732 500+ $0.665 More Pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 8/10/15

Associated Products


Customers Also Bought