SCHURTER  4802.2300  Phone Audio Connector, Jack, 3.5 mm, 6, Panel Mount, Metal Body, Gold Plated Contacts

SCHURTER 4802.2300

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 10WX0611
  • Manufacturer Part No 4802.2300

Product Overview


The 4802.2300 is a 3-pole straight Data/Signal Jack with gold-plated contacts and solder contact terminal. This jack is ideal for screw-on mounting from rear-side.
  • 1A/12VDC and 1A/12VAC Voltage rating
  • >10000MΩ at 500VDC Insulation resistance
  • 3.5mm Diameter
  • Data and signal transfer
  • Reinforced gold plating for increased insertions

Applications

Audio
Back to top

Product Specifications, Documents & More


  • Connector Body Material: Metal Body
  • Connector Color: Black
  • Connector Mounting: Panel Mount
  • Connector Type: Stereo Phone
  • Contact Plating: Gold Plated Contacts
  • Gender: Jack
  • No. of Contacts: 6
  • Pin Diameter: 3.5mm
  • SVHC: To Be Advised
  • Series: -

Find similar products  grouped by common attribute

Availability

Availability:  879

Available until stock is exhausted


  • 879 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.84 $2.84

Buy

Price

Quantity List Price
1 - 9 $2.84
10 - 24 $2.76
25+ $2.68
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
50H2439
4802.2300

4802.2300

SCHURTER

SOCKET 3.5MM 3P SCREENED SDR

100 

Price for: Each 1

1+ $10.45 100+ $8.54 250+ $7.82 500+ $7.27

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/7/16
Suggested Substitutes
03P4575
MJ4435-R

MJ4435-R

MULTICOMP

Phone Audio Connector, Jack, 3.5 mm, 3, PCB Mount, Plastic Body, Silver Plated Contacts

212 

Price for: Pack of 5

1+ $2.58 100+ $2.31 250+ $2.11 500+ $1.94

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 10/3/16

Customers Also Bought