Low

SCHURTER  4801.1200  Phone Audio Connector, Screened, Plug, 2, Cable Mount, Metal Body, Silver Plated Contacts

SCHURTER 4801.1200
Technical Data Sheet (154.43KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

No. of Contacts:
2Contacts
Gender:
Plug
Pin Diameter:
2.5mm
Connector Mounting:
Cable Mount
Contact Plating:
Silver Plated Contacts
Connector Body Material:
Metal Body
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.