Low

SCHURTER  4782.0000  IEC POWER CONNECTOR, SOCKET, 10 A

SCHURTER 4782.0000

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Connector Type:
Product Range:
Gender:
Voltage Rating:
Current Rating:
Connector Colour:
Connector Mounting:
Connector Body Material:
Contact Termination Type:
Voltage Rating VAC:
Series:
-

Legislation and Environmental

Substitutes

CONNECTOR, IEC POWER ENTRY, SOCKET, 10A

SCHURTER

412: 

Price for: Each

1+ $5.00 10+ $4.80 25+ $4.55

Buy

CONNECTOR, POWER ENTRY, FEMALE, 10A

BULGIN

4,547: 

Price for: Each

1+ $4.70 10+ $4.16 50+ $3.66 100+ $3.15

Buy

SOCKET, IEC, REWIREABLE, STRAIGHT

BULGIN

249: 

Price for: Each

1+ $4.69 50+ $4.24 100+ $3.90 250+ $3.60 More pricing

Buy

Associated Products

Recently Viewed

Product Recommendations