Low

SCHURTER  4741.0000  ADAPTOR, IEC, TWINBLOC, 10A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SCHURTER
  • Newark Part No.: 25M4050
  • Manufacturer Part No 4741.0000

Product Information


  • Connector Color: Black
  • Convert From: IEC C14 Appliance Inlet
  • Convert To: 2 x F Appliance Outlets
  • Current Rating: 10A
  • Fuse Current: 10A
  • SVHC: No SVHC (17-Nov-2014)
  • Series: 4741
  • Voltage Rating VAC: 250V

Find similar products  grouped by common attribute

Availability

Availability:  422

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 4/13/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $22.69

Buy

Price

Quantity List Price
1 - 24 $22.69
25 - 49 $21.59
50 - 99 $20.58
100 - 249 $19.48
250+ $18.62

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought