Low

SCHURTER  4733.0000  PLUG, IEC, RIGHT ANGLE, FREE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SCHURTER
  • Newark Part No.: 26M7351
  • Manufacturer Part No 4733.0000

Product Information


  • Connector Mounting: Cable
  • Contact Termination Type: Screw
  • Current Rating: 10A
  • Gender: Plug
  • SVHC: No SVHC (17-Dec-2014)
  • Series: -
  • Voltage Rating: 250VAC

Availability

Availability:  243

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/1/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $6.25

Buy

Price

Quantity List Price
1 - 49 $6.25
50 - 99 $5.65
100 - 249 $5.20
250 - 499 $4.79
500+ $4.48

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
84K0303
4733.0000

4733.0000

SCHURTER

CONNECTOR, IEC POWER ENTRY, PLUG, 10A

CONNECTOR, IEC POWER ENTRY, PLUG, 10A; Connector Type:IEC; Current Rating:10A; Connector Colour:Black; Connector Body Material:Thermoplastic; Voltage Rating VAC:250V; Connector Mounting:Cable; Gender:Plug; No. of Contacts:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $8.37 25+ $7.39 50+ $6.72 100+ $6.19 More Pricing

Buy
 
Check more stock
  • 200 Further stock expected to ship on Apr 8, 2015
  • Per the manufacturer, more stock expected week of 5/11/15
Contact me when back in stock
Suggested Substitutes
97K8090
PX0686/SE

PX0686/SE

BULGIN

IEC POWER CONNECTOR, PLUG, 10 A

IEC POWER CONNECTOR, PLUG, 10 A; Series:-; Gender:Plug; Voltage Rating:250VAC; Current Rating:10A; Connector Mounting:Cable; Contact Termination Type:Screw; Connector Type:IEC ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,048

1+ $5.85 50+ $4.59 100+ $3.40 250+ $3.34 More Pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 7/13/15
97K8091
PX0686/SE/WH

PX0686/SE/WH

BULGIN

PLUG, IEC, RIGHT ANGLE, WHITE, FREE

PLUG, IEC, RIGHT ANGLE, WHITE, FREE; Series:-; Gender:Plug; Voltage Rating:250VAC; Current Rating:10A; Contact Termination Type:Screw; SVHC:No SVHC (17-Dec-2014); Approval Category:BS, CSA, UL, VDE; Cable Diameter Max:7.6mm; Contact ;RoHS Compliant: Yes

  Write a Review | Ask a Question

88

1+ $5.75 50+ $5.19 100+ $4.78 250+ $4.40 More Pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 7/13/15

Associated Products


Customers Also Bought