Low

SCHURTER  4304.6053  INLET, IEC, C14, 6762, 10A

SCHURTER 4304.6053
Manufacturer:
SCHURTER SCHURTER
Manufacturer Part No:
4304.6053
Newark Part No.:
83T7502
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Connector Type:
Product Range:
6762 Series
Gender:
Plug
Voltage Rating:
250VAC
Current Rating:
10A
Connector Colour:
Connector Mounting:
Panel Mount
Connector Body Material:
Contact Termination Type:
Solder
Voltage Rating VAC:
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.