Low

SCHURTER  4303.5025  INLET FILTER, IEC, C14, KFC, 10A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SCHURTER
  • Newark Part No.: 83T7489
  • Manufacturer Part No 4303.5025

Product Information


  • Capacitance: 68000pF
  • Current Rating: 10A
  • Filter Terminals: Quick Connect
  • Filter Type: IEC, Mains
  • Inductance Min: 300µH
  • Leakage Current Max: 500µA
  • SVHC: No SVHC (17-Dec-2014)
  • Voltage Rating: 250VAC

Availability

Availability:  13

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $33.59

Buy

Price

Quantity List Price
1 - 24 $33.59
25 - 49 $25.71
50 - 99 $24.46
100 - 249 $21.56
250 - 499 $19.49
500+ $17.28

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Dear Sales Representative,
We got and inquiry from customer details;

Source Protection
Rating : 1-10A@ TA40oC
Leakage current : < 0.5mA (250V / 50Hz)
Qty: 10 EA

We found it has 2 type, Voltage Selector and without
Could you advise price for both?

As your stock has 8 ea, how long it take for complete pack of 10 or in case your stock is sold out.

What is additional charge for order 10 ea, handling, freight. Possible to advise cost to Thailand. We would like information to resell customer.

Look forward to hearing from you soon.
Best regards,
Nutjarin
1 year ago
by
Nutjarin
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Please send a request to 'quote@newark.com' for getting quotation and other details: (please mention both the order codes)
1 year ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought