Low

SCHURTER  4303.2912  Fuse Accessory, Fuse Drawer, Fingergrip, 6.3 x 32mm, 2 Pole

SCHURTER 4303.2912
Manufacturer:
SCHURTER SCHURTER
Manufacturer Part No:
4303.2912
Newark Part No.:
84F815
Product Range
Fusedrawer 3 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The Fusedrawer 3 series snap-in rear-mount Fuseholder comes with finger grip with voltage selector and extra-safe without voltage selector. It offers two functions, fuse holder for fuse-links 5 x 20 or 6.3 x 32mm and voltage selector insert. It meets requirements of medical standard IEC/EN 60601-1 and qualified for use in equipment according IEC/EN 60950.
  • Approved together with power entry module
  • Finger grip can be removed by hand
  • For added safety extra-safe fuse drawers are available
  • Spare fuse compartment

 

Product Information

Product Range:
Fusedrawer 3 Series
RoHS Compliant:
Yes
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Applications

  • Industrial
  • Medical

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Connector Accessory, Fuse Drawer, 1-Pole Power Entry Modules, 6.3x32mm Fuse

SCHURTER

38 in stock

Price for: Each

1+ $1.75 Promotional price 10+ $1.61 Promotional price 25+ $1.61 Promotional price 50+ $1.61 Promotional price More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.