Low

SCHURTER  4303.2014.17  Fuse Drawer, 250 V, 10 A, Fuse Drawer, Quick Connect, 2

SCHURTER 4303.2014.17
Technical Data Sheet (248.61KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Fuse Holder Type:
Fuse Drawer
Product Range:
Fusedrawer 3 Series
Fuse Current:
10A
Voltage Rating VAC:
250V
Voltage Rating VDC:
-
Fuse Size Held:
-
No. of Fuses:
2Fuses
Holder Terminals:
Quick Connect
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.