SCHURTER  4302.0101  INLET, IEC, SWITCHED, ILLUMINATED

SCHURTER 4302.0101

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 25M3670
  • Manufacturer Part No 4302.0101

Product Specifications, Documents & More


  • Connector Mounting: Panel
  • Contact Termination Type: Quick Connect
  • Current Rating: 10A
  • Gender: Plug
  • Product Range: KEB1 Series
  • SVHC: No SVHC (15-Jun-2015)
  • Voltage Rating: 250VAC

Find similar products  grouped by common attribute

Availability

Availability:  24

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 5/2/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $17.56 $17.56

Buy

Price

Quantity List Price
1 - 24 $17.56
25 - 49 $14.09
50 - 99 $12.78
100 - 249 $11.32
250 - 499 $10.31
500+ $9.66
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought