Low

4301.1405 - 

Connector Accessory, Fingergrip, 1-pole, Fuse Drawer, Fingergrip, 1-Pole

4301.1405 - Connector Accessory, Fingergrip, 1-pole, Fuse Drawer, Fingergrip, 1-Pole
4301.1405 - Connector Accessory, Fingergrip, 1-pole, Fuse Drawer, Fingergrip, 1-Pole

The actual product may differ from image shown

Manufacturer:
SCHURTER SCHURTER
Manufacturer Part No:
4301.1405
Newark Part No.:
84K0272
Product Range
KMF Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 4301.1405 is a finger grip-mount Fusedrawer with voltage selector insert. It is compatible with 1-pole 5x20mm fuse links. It is suitable for use in equipment according to IEC/UL 60950.
  • Meets requirements of IEC/EN 60601-1 standard
  • Approved together with power entry module

Applications

Power Management, Medical

Product Information

:
Fuse Drawer, Fingergrip, 1-Pole
:
DD11, 12, 21, 22, KEA, KFA, KMF
:
KMF Series
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

SCHURTER

Connector Accessory, Extra-Safe, 2-pole, Fuse Drawer, Extra-Safe, 2-Pole

515 in stock
Add

SCHURTER

Connector Accessory, Spare Fuse Case, Fingergrip - 1 Pole, Fuse Drawer, Fingergrip, Spare Fuse Case

131 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

491 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/12/18
$2.40 $ 2.40
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.40
10 + $2.13
25 + $2.03
50 + $1.92
100 + $1.81
250 + $1.71
500 + $1.60
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

SCHURTER - 4301.1405 - FUSE DRAWER, 5X20MM, POWER ENTRY MODULE 5 5 1 1
good fit drawer fit good, and was compatable with v-Lock plug. November 17, 2014
  • 2015-06-11T15:22:05.097-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_84K0272, prod, sort_default
1-1 of 1

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the part number of fuses which can be used in fuse drawer (part number 4301.1405) so that it can be inserted into IEC inlet (part number DD11.0113.1110)?
3 years ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to datasheet, the current rating of IEC inlet is 10A & fuse drawer accepts a 5x20mm cartridge shaped fuses. So suggested part number of fuses is 0034.1526 from Schurter.
3 years ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:13.273-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_84K0272, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.