Low

4300.0703 - 

Power Entry Connector, Power Entry, 15 A, Black, Thermoplastic Body, 250 V

4300.0703 - Power Entry Connector, Power Entry, 15 A, Black, Thermoplastic Body, 250 V
4300.0703 - Power Entry Connector, Power Entry, 15 A, Black, Thermoplastic Body, 250 V

The actual product may differ from image shown

Manufacturer:
SCHURTER SCHURTER
Manufacturer Part No:
4300.0703
Newark Part No.:
50F2845
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 4300.0703 is a front snap-in mount Power Entry Connector with or quick-connect or wire (solid) terminals. The connector is made with black thermoplastic housing. It is designed for standard applications and suitable for appliances with protection class-I according to IEC 61140.
  • NEMA line outlet 5-15R
  • IP20 Protection rating
  • -25 to 60°C Operating temperature range

Applications

Power Management

Product Information

:
Power Entry
:
15A
:
Black
:
Thermoplastic Body
:
250V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

AMP - TE CONNECTIVITY

Power Entry Connector, Receptacle, 15 A, Panel Mount

11,847 in stock
Add

SCHURTER

Power Entry Connector, Power Entry, 15 A, Black, Thermoplastic Body, 250 V

251 in stock
Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/19/18
$1.33 $ 1.33
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.33
10 + $1.18
100 + $1.01
500 + $0.888
1000 + $0.829
5000 + $0.787
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.