Low

4300.0701 - 

Power Entry Connector, 5-15R, Snap In, Power Entry, 15 A, Black, Thermoplastic Body, 125 V

4300.0701 - Power Entry Connector, 5-15R, Snap In, Power Entry, 15 A, Black, Thermoplastic Body, 125 V

The actual product may differ from image shown

Manufacturer:
SCHURTER SCHURTER
Manufacturer Part No:
4300.0701
Newark Part No.:
50F2843
Technical Datasheet:
(EN)
Availability:
No Longer Manufactured
See all Technical Docs

Product Overview

The 4300.0701 is a front snap-in panel-mount Power Entry Connector with solder terminals. The connector is made with black thermoplastic housing. It is designed for standard applications and suitable for use in equipment according to IEC/UL 60950. Version with insulation walls between terminals designed for use in power distribution units for household and commercial furnishings required to meet the UL 962 spill test.
  • NEMA line outlet 5-15R
  • UL94V-0 Flammability rating
  • -25 to 60°C Operating temperature range

Applications

Power Management

Product Information

:
Power Entry
:
15A
:
Black
:
Thermoplastic Body
:
125V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

SCHURTER

Power Entry Connector, Power Entry, 15 A, Black, Thermoplastic Body, 250 V

221 in stock
Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,772 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/12/18
$0.936 $ 0.94
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $1.04
10 + $0.924
100 + $0.785
500 + $0.693
1000 + $0.647
5000 + $0.614
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.