Low

SCHURTER  4300.0603  Power Entry Connector, Plug, 250 VAC, 15 A, Cable Mount

SCHURTER 4300.0603
Manufacturer:
SCHURTER SCHURTER
Manufacturer Part No:
4300.0603
Newark Part No.:
88K2150
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 4300.0603 is a C15 rewirable straight IEC Connector made of black thermoplastic housing.
  • 8.7mm Maximum cable diameter
  • -25 to 85°C Allowable operating temperature range

Product Information

Connector Type:
Product Range:
-
Gender:
Plug
Voltage Rating:
250VAC
Current Rating:
15A
Connector Colour:
Connector Mounting:
Cable Mount
Connector Body Material:
Contact Termination Type:
-
Voltage Rating VAC:
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.