Low

4300.0098 - 

Power Entry Connector, 0721-PP Series, Plug, 250 V, 2.5 A, Panel Mount, Solder

4300.0098 - Power Entry Connector, 0721-PP Series, Plug, 250 V, 2.5 A, Panel Mount, Solder
4300.0098 - Power Entry Connector, 0721-PP Series, Plug, 250 V, 2.5 A, Panel Mount, Solder

The actual product may differ from image shown

Manufacturer:
SCHURTER SCHURTER
Manufacturer Part No:
4300.0098
Newark Part No.:
04M4738
Product Range
0721-PP Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 4300.0098 is a front-side snap-in panel-mount IEC C8 Inlet with solder terminal. This 0721-PP series inlet is suitable for appliances with protection class II according to IEC 60529. The housing is made of black UL94V-0 thermoplastic.
  • Contact pins rolled
  • IP40 Protection rating
  • Solder tag contacts
  • Housing Material: Thermoplastic, Black, UL 94V-0
  • Protection Class: Class I acc. to IEC 61140
  • Operating Temperature: -25°C to +70°C
  • Cut-Out: 19.5x24.5mm
  • Panel Thickness: 0.8-1.2mm

Applications

Power Management

Product Information

:
0721-PP Series
:
Plug
:
250V
:
2.5A
:
Panel Mount
:
Solder
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

39 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/14/18
$0.399 $ 0.40
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.79
10 + $0.706
100 + $0.60
500 + $0.529
1000 + $0.494
5000 + $0.469
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for a suitable input power cord for IEC inlet (part number 4300.0098)?
2 years, 8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of input power cord which can be used with this PSU is 17038A 10 from Volex.
2 years, 8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:23.304-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_04M4738, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.