Low

SCHURTER  3410.0031.01  FUSE, 1A, 125VAC, 125VDC, 1206

SCHURTER 3410.0031.01
Manufacturer:
SCHURTER SCHURTER
Manufacturer Part No:
3410.0031.01
Newark Part No.:
44W4478
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
MGA Series
Fuse Current:
1A
Voltage Rating VAC:
125VAC
Voltage Rating VDC:
125VDC
Blow Characteristic:
Very Fast Acting
Fuse Case Style:
SMD
Breaking Capacity Current AC:
50A
Breaking Capacity Current DC:
300A
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.