New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

SCHURTER - 3101.0036 - FUSE HOLDER, FPG3, SNAP IN

SCHURTER3101.0036
Image is for illustrative purposes only.
Please refer to product description
SCHURTER
Manufacturer:
SCHURTER
Newark Part Number:
25M2352
Manufacturer Part No:
3101.0036

Technical Data Sheet (464.49KB) EN
Technical Data Sheet (464.49KB) EN

Product Information
  • FUSE HOLDER, FPG3, SNAP IN
  • Voltage Rating VAC: 250V
  • Fuse Current: 16A
  • Fuse Holder Type: Enclosed Bayonet Style
  • Holder Terminals: Solder
  • No. of Fuses: 1
  • Fuse Size Held: 5mm x 20mm
  • Fuse Size Metric: 5mm x 20mm
  • Series: FPG3
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 1453

Catalog Page/Catalog Number:

1453 / 131

1450 / 130

Availability

291 available to ship today

Price For: 1 Each

Minimum Order Quantity: 5

Order Multiple Quantity: 5

Price: $1.39   Promotional price

  1. Qty

Price

Qty Price Promo Price
5  - 95 $2.53 $1.39
100  - 245 $2.29 $1.39
250  - 495 $2.10 $1.39
500  - 995 $1.95 $1.39
1000+  $1.82 $1.39
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty

3101.0036

SCHURTER

FPG3 FUSEHOLDER 5X20 IP 40

0
Price
For: 1 Each
100+
$2.64
300+
$2.42
500+
$2.25
1,000+
$2.11

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 82 days)
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
FUSEKIT R

COOPER BUSSMANN

FUSE ASSORTMENT KIT, 18 FUSES

Kit Contents:18 Fuses 20 x 5mm Quick Blow and Antisurge Fuses ; RoHS Compliant: Yes;

11
Price
For: 1 Each
1+
$75.95
5+
$72.06
10+
$68.17
25+
$64.54
more...

11 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(SCHURTER) OR (Fuse Blocks, Holders & Clips) OR (3101.0036)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

SCHURTER 3101.0036
1 Each
$2.64

Accessories

COOPER BUSSMANN FUSEKIT R
1 Each
$75.95