New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

SCHURTER - 3101.0025 - FPG2 FUSEHOLDER 5X20 IP 40

SCHURTER
Manufacturer:
SCHURTER
Newark Part Number:
23B7660
Manufacturer Part No:
3101.0025
Product Information
  • FPG2 FUSEHOLDER 5X20 IP 40

Availability

Availability: 296

Supplier Stock products that show available inventory are in stock at the supplier and will ship within 7 business days.Supplier Stock

 - Non-Cancelable/Non-Returnable
Ships within 7 business days

Price For: 1 Each

Minimum Order Quantity: 100

Order Multiple Quantity: 100

Price: $2.64  

  1. Qty

Price

Qty Price
100  - 200 $2.64
300  - 400 $2.42
500  - 900 $2.25
1000+  $2.11
Customer Reviews
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
CFH05

MULTICOMP

FUSE HOLDER, 5 X 20MM, PCB MOUNT

Voltage Rating VDC:250V; Voltage Rating VAC:250V; Fuse Current:6.3A; Fuse Holder Type:Cartridge Fuse Holder; Holder Terminals:Quick Connect;

30
Price
For: 1 Each
1+
$1.44
250+
$1.29
500+
$1.16
1,000+
$1.04
more...

30 available to ship today
3101.0025

SCHURTER

FUSE HOLDER

Voltage Rating VAC:250V; Fuse Current:16A; Fuse Holder Type:Cartridge Fuse Holder; Holder Terminals:Solder; No. of Fuses:1;

102
Price
For: 1 Each
5+
$1.41 Promotional price
50+
$1.41
100+
$1.41
500+
$1.41
more...

Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.  - Non-Cancelable/Non-Returnable
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
0034.1526

SCHURTER

FUSE, CARTRIDGE, 10A, 5X20MM, FAST ACTING

Voltage Rating VAC:250V; Fuse Current:10A; Breaking Capacity:100A @ 250VAC; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:(Not Applicable);

1199
Price
For: 1 Each
1+
$0.215
25+
$0.204
50+
$0.184
100+
$0.174
more...

1199 available to ship today
0213.500MXP

LITTELFUSE

FUSE, CARTRIDGE, 0.5A, 5X20MM TIME DELAY

Voltage Rating VAC:250V; Fuse Current:500mA; Breaking Capacity:35A @ 250VAC; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:(Not Applicable);

594
Price
For: 1 Each
1+
$0.319
250+
$0.287
500+
$0.256
1,000+
$0.231
more...

594 available to ship today

S506-500-R

COOPER BUSSMANN

S506 500mA BUSS FUSE

0
Price
For: 1 Each
1+
$3.86
3+
$3.74
5+
$3.61

Supplier Direct Ship products that are not in stock will ship from the supplier with lead time as displayed.Supplier Direct Ship  - Non-Cancelable/Non-Returnable
(Lead Time 49 days)
0213.500MXP

LITTELFUSE

FUSE, CARTRIDGE, 500mA, 5X20MM, SLO BLO

Voltage Rating VAC:250V; Fuse Current:500mA; Breaking Capacity:35A @ 250VAC; Fuse Size Metric:5mm x 20mm; Blow Characteristic:Slow Blow;

0
Price
For: 1 Each
1,000+
$0.405
2,000+
$0.380
5,000+
$0.363

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 74 days)

BK1/S506-500-R

COOPER BUSSMANN

S506 500mA BUSS TD BK1 1000 BAG -R

0
Price
For: 1 Each
1,000+
$0.559

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 39 days)
MCF06G-100MA

MULTICOMP

FUSE, CARTRIDGE, 100mA 5X20MM TIME DELAY

Voltage Rating VAC:250V; Fuse Current:100mA; Breaking Capacity:35A @ 250VAC; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:(Not Applicable);

3399
Price
For: 1 Each
10+
$0.628
250+
$0.563
500+
$0.503
1,000+
$0.454
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

3399 available for delivery in 5-7 business days
(Continental US Only)
MCF04C-100MA

MULTICOMP

FUSE, CARTRIDGE, 100mA, 5X20MM, FAST ACT

Voltage Rating VAC:250V; Fuse Current:100mA; Breaking Capacity:1.5kA @ 250VAC; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:(Not Applicable);

2150
Price
For: 1 Each
10+
$1.12
250+
$1.01
500+
$0.896
1,000+
$0.808
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

2150 available for delivery in 5-7 business days
(Continental US Only)
MCF03C-500MA

MULTICOMP

FUSE, CARTRIDGE, 500mA 5X20MM TIME DELAY

Voltage Rating VAC:250V; Fuse Current:500mA; Breaking Capacity:1.5kA @ 250VAC; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:(Not Applicable);

8018
Price
For: 1 Each
10+
$0.687
250+
$0.616
500+
$0.550
1,000+
$0.496
more...

Supplier Stock products that show available inventory will be shipped via the Newark/element14 warehouse to you in 10-15 business days.Supplier Stock  - Non-Cancelable/Non-Returnable
(Delivery within 10 - 15 business days)
S506-500-R

COOPER BUSSMANN

FUSE, ANTISURGE, 500MA

Voltage Rating VAC:250V; Fuse Current:500mA; Breaking Capacity:35A @ 250VAC; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:(Not Available);

7634
Price
For: 1 Each
10+
$0.212
250+
$0.190
500+
$0.169
1,000+
$0.153
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

7634 available for delivery in 5-7 business days
(Continental US Only)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(SCHURTER) OR (More Circuit Protection) OR (3101.0025)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

1 Each
$1.44
SCHURTER 3101.0025
1 Each
$1.41

Accessories

1 Each
$0.215
1 Each
$0.319
COOPER BUSSMANN S506-500-R
1 Each
$3.86