Low

SCHURTER  1301.9317  SWITCH, SMD, PUSH, 7.3MM

SCHURTER 1301.9317
Manufacturer:
SCHURTER SCHURTER
Manufacturer Part No:
1301.9317
Newark Part No.:
35M0177
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Illumination:
Non Illuminated
Contact Voltage DC Nom:
12V
Contact Current Max:
50mA
Operating Force:
1.6N
Switch Terminals:
Solder
Product Range:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.