SCHURTER  1301.9304  SWITCH, PCB, PUSH, 7.3MM

SCHURTER 1301.9304

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 35M0167
  • Manufacturer Part No 1301.9304

Product Specifications, Documents & More


  • Contact Current Max: 50mA
  • Contact Voltage DC Nom: 12V
  • Operating Force: 1.6N
  • Product Range: -
  • SVHC: No SVHC (15-Jun-2015)
  • Switch Terminals: Solder

Find similar products  grouped by common attribute

Availability

Availability:  400

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 3/14/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.197 $0.197

Buy

Price

Quantity List Price
1 - 9 $0.197
10 - 24 $0.191
25+ $0.186
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought