SCHURTER  0091.0002  FUSE HOLDER, 10.3X38, 2P

SCHURTER 0091.0002

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 85R5644
  • Manufacturer Part No 0091.0002

Product Specifications, Documents & More


  • Fuse Current: 30A
  • Fuse Holder Type: Cartridge Fuse Holder
  • Fuse Size Held: 13/32" x 1-1/2", 10mm x 38mm, 5AG
  • Holder Terminals: Pressure Plate
  • No. of Fuses: 2
  • Product Range: FSO Series
  • SVHC: No SVHC (15-Jun-2015)
  • Voltage Rating VAC: 600V
  • Voltage Rating VDC: 600V

Availability

Availability:  2

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 5/23/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $14.82 $14.82

Buy

Price

Quantity List Price
1 - 9 $14.82
10 - 24 $14.40
25+ $13.98
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought