Low

SCHURTER  0090.0020  ASO 10.3x38 FUSE 20A F

SCHURTER-0090.0020-

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SCHURTER
  • Newark Part No.: 21T4794
  • Manufacturer Part No 0090.0020

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 4/13/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 10

Order multiple quantity: 10

Unit Price: $12.21

Buy

Price

Quantity List Price
1 - 49 $12.21
50 - 99 $11.07
100 - 249 $10.15
250 - 499 $9.43
500+ $8.81

SCHURTER-0090.0020-;ASO 10.3x38 FUSE 20A F

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
58T9670
CF1010GPV/20

CF1010GPV/20

MULTICOMP

FUSE, SOLAR, 1000V, 20A, 10X38MM

FUSE, SOLAR, 1000V, 20A, 10X38MM; Voltage Rating V AC:-; Fuse Current:20A; Breaking Capacity Current AC:-; Fuse Size Metric:10.3mm x 38.1mm; Fuse Size Imperial:-; Blow Characteristic:Very Fast Acting; Series:gPV; SVHC:No SVHC ;RoHS Compliant: Yes

  Write a Review | Ask a Question

25

1+ $2.31 Promotional price 100+ $2.31 Promotional price 250+ $2.31 Promotional price 500+ $2.31 Promotional price more…

Buy
  • 25 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/15/15

Associated Products


Customers Also Bought