Low

SCHURTER  0090.0005  FUSE, SOLAR, 1000VDC, 5A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SCHURTER
  • Newark Part No.: 85R5634
  • Manufacturer Part No 0090.0005

Product Information


  • Blow Characteristic: Fast Acting
  • Breaking Capacity Current AC: -
  • Fuse Current: 5A
  • Fuse Size Imperial: 13/32" x 1-1/2"
  • Fuse Size Metric: 10mm x 38mm
  • Product Range: ASO Series
  • SVHC: No SVHC (15-Jun-2015)
  • Voltage Rating VAC: -

Availability

Availability:  18

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 9/21/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $6.61

Buy

Price

Quantity List Price
1 - 9 $6.61
10 - 24 $6.42
25+ $6.23

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought