Low

SCHURTER  0090.0005  ASO 10.3x38 FUSE 5A F

SCHURTER-0090.0005-

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SCHURTER
  • Newark Part No.: 21T4788
  • Manufacturer Part No 0090.0005

Availability

Availability:  0

    Supplier lead time 25 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 10

Order multiple quantity: 10

Price: $14.04

Buy

Price

Quantity List Price
1 - 49 $14.04
50 - 99 $12.74
100 - 249 $11.67
250 - 499 $10.84
500 - 999999999 $10.13

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
85R5634
0090.0005
Technical Data Sheet}  

0090.0005

SCHURTER

FUSE, SOLAR, 1000VDC, 5A

FUSE, SOLAR, 1000VDC, 5A; Fuse Current:5A; Breaking Capacity:20kA @ 1kV DC; Fuse Size Metric:10mm x 38mm; Fuse Size Imperial:13/32" x 1-1/2"; Blow Characteristic:Fast Acting; Series:ASO; SVHC:No SVHC (16-Dec-2013); Approval ;RoHS Compliant: Yes

  Write a Review | Ask a Question

5

1+ $10.34 100+ $8.46 250+ $7.75 500+ $7.20 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 7 weeks
Suggested Substitutes
58T9673
CF1010GPV/5
Technical Data Sheet}  

CF1010GPV/5

MULTICOMP

FUSE, SOLAR, 1000V, 5A, 10X38MM

FUSE, SOLAR, 1000V, 5A, 10X38MM; Fuse Current:5A; Breaking Capacity:20kA @ 1kV DC; Fuse Size Metric:10.3mm x 38mm; Fuse Size Imperial:-; Blow Characteristic:Very Fast Acting; Series:gPV; SVHC:No SVHC (16-Dec-2013); Body Length:38mm; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

11

1+ $7.24 100+ $5.91 250+ $5.42 500+ $5.00 more…

Buy
  • 11 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 15 weeks

Associated Products


Customers Also Bought