Low

SCHURTER  0090.0002  FUSE, SOLAR, 1000VDC, 2A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SCHURTER
  • Newark Part No.: 85R5631
  • Manufacturer Part No 0090.0002

Product Information


  • Blow Characteristic: Fast Acting
  • Breaking Capacity Current AC: -
  • Fuse Current: 2A
  • Fuse Size Imperial: 13/32" x 1-1/2"
  • Fuse Size Metric: 10mm x 38mm
  • Product Range: ASO Series
  • SVHC: No SVHC (17-Dec-2014)
  • Voltage Rating VAC: -

Availability

Availability:  5

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 7/13/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $14.40

Buy

Price

Quantity List Price
1 - 24 $14.40
25 - 49 $11.71
50 - 99 $10.68
100 - 249 $9.76
250 - 499 $9.14
500+ $8.46

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
58T9669
CF1010GPV/2

CF1010GPV/2

MULTICOMP

FUSE, CARTRIDGE, 2A, FAST ACTING

FUSE, CARTRIDGE, 2A, FAST ACTING; Voltage Rating VAC:1kV; Fuse Current:2A; Breaking Capacity Current AC:20kA; Fuse Size Metric:10.3mm x 38.1mm; Fuse Size Imperial:-; Blow Characteristic:Very Fast Acting; Product Range:gPV Series ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $6.20 100+ $5.06 250+ $4.64 500+ $4.28 More pricing

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 9/7/15
Contact me when back in stock

Associated Products


Customers Also Bought