Low

SCHURTER  0090.0001  FUSE, SOLAR, 1000VDC, 1A

SCHURTER-0090.0001-FUSE, SOLAR, 1000VDC, 1A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SCHURTER
  • Newark Part No.: 85R5630
  • Manufacturer Part No 0090.0001

Product Information


Availability

Availability: No Longer Manufactured


Substitutes

  • 21T4784 - SCHURTER-0090.0001-
  • 58T9665 - MULTICOMP-CF1010GPV/1-FUSE, SOLAR, 1000V, 1A, 10X38MM

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
21T4784
0090.0001

0090.0001

SCHURTER

ASO 10.3x38 FUSE 1A F

ASO 10.3x38 FUSE 1A F

  Write a Review | Ask a Question

0

1+ $14.04 50+ $12.74 100+ $11.67 250+ $10.84 more…

Buy
    Per the manufacturer, more stock expected week of 3/23/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
58T9665
CF1010GPV/1

CF1010GPV/1

MULTICOMP

FUSE, SOLAR, 1000V, 1A, 10X38MM

FUSE, SOLAR, 1000V, 1A, 10X38MM; Voltage Rating V AC:-; Fuse Current:1A; Breaking Capacity Current AC:-; Fuse Size Metric:10.3mm x 38mm; Fuse Size Imperial:-; Blow Characteristic:Very Fast Acting; Series:gPV; SVHC:No SVHC ;RoHS Compliant: Yes

  Write a Review | Ask a Question

8

1+ $5.68 Promotional price 100+ $5.46 Promotional price 250+ $5.01 Promotional price 500+ $4.62 Promotional price more…

Buy
  • 8 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/12/15

Customers Also Bought