Please refer to product description
- Manufacturer:
- SCHURTER
- Newark Part Number:
- 15J1459
- Manufacturer Part No:
- 0034.5621.11
-
- Technical Data Sheet (293.92KB) EN
- FUSE, SMD, 5X20MM, T, 2.5A
- Voltage Rating VAC: 250V
- Fuse Current: 2.5A
- Breaking Capacity: 35A @ 250VAC
- Fuse Size Metric: 5mm x 20mm
- Fuse Size Imperial: (Not Applicable)
- Blow Characteristic: Time Delay
- Series: FST
- RoHS Compliant: Yes
Catalog Page/Catalog Number:
1434 / 1311427 / 130
Availability
|
Availability:
340 |
- Non-Cancelable/Non-Returnable
Delivery within 10 - 15 business days
Price For: 1 Each
Minimum Order Quantity: 10
Order Multiple Quantity: 10
Price: $1.15
Price
| Qty | Price |
|---|---|
| 10 - 90 | $1.15 |
| 100 - 240 | $1.03 |
| 250 - 490 | $0.93 |
| 500 - 990 | $0.843 |
| 1000+ | $0.776 |
|
|
- RoHS Compliance: Yes


