Please refer to product description
- Manufacturer:
- SCHURTER
- Newark Part Number:
- 15J1458
- Manufacturer Part No:
- 0034.5620.11
-
- Technical Data Sheet (293.92KB) EN
- FUSE, SMD, 5X20MM, T, 2A
- Voltage Rating VAC: 250V
- Fuse Current: 2A
- Breaking Capacity: 35A @ 250VAC
- Fuse Size Metric: 5mm x 20mm
- Fuse Size Imperial: (Not Applicable)
- Blow Characteristic: Time Delay
- Series: FST
- RoHS Compliant: Yes
Catalog Page/Catalog Number:
1434 / 1311427 / 130
Availability
Price For: 1 Each
Minimum Order Quantity: 10
Order Multiple Quantity: 10
Price
| Qty | Price | Promo Price |
|---|---|---|
| 10 - 90 | $1.15 | $0.4840 |
| 100 - 240 | $1.03 | $0.4840 |
| 250 - 490 | $0.93 | $0.4840 |
| 500 - 990 | $0.843 | $0.4840 |
| 1000+ | $0.776 | $0.4840 |
|
|
- RoHS Compliance: Yes


