Low

SCHURTER  0034.3770  FSL 5X20 FUSE 400mA T

SCHURTER-0034.3770-

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SCHURTER
  • Newark Part No.: 21M5130
  • Manufacturer Part No 0034.3770

Product Information


Availability

Availability:  0

Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 10

Order multiple quantity: 10

Unit Price: $2.03

Buy

Price

Quantity List Price
1 - 99 $2.03
100 - 249 $1.66
250 - 499 $1.52
500 - 999 $1.41
1000+ $1.33

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
25R5273
0239.400MXP

0239.400MXP

LITTELFUSE

FUSE, ANTISURGE, 400MA

FUSE, ANTISURGE, 400MA; Voltage Rating V AC:250V; Fuse Current:400mA; Breaking Capacity Current AC:35A; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:-; Blow Characteristic:Time Delay; Series:239; SVHC:No SVHC (17-Dec-2014); ;RoHS Compliant: Yes

  Write a Review | Ask a Question

394

1+ $0.341 250+ $0.257 500+ $0.229 1000+ $0.207 More Pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 7/6/15

Customers Also Bought