New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

SCHURTER - 0031.2510 - FUP FUSEHOLDER 5X20 IP 40

SCHURTER
Manufacturer:
SCHURTER
Newark Part Number:
23M1323
Manufacturer Part No:
0031.2510
Product Information
  • FUP FUSEHOLDER 5X20 IP 40

Availability

Availability: 0

Non-StockedNon-Stocked products will ship with the lead time displayed.

 - Non-Cancelable/Non-Returnable
Lead Time 75 days

Price For: 1 Each

Minimum Order Quantity: 25

Order Multiple Quantity: 25

Price: $13.93  

  1. Qty

Price

Qty Price
25  $13.93
50  - 75 $12.64
100  - 225 $11.58
250  - 475 $10.76
500+  $10.05
Customer Reviews
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
MCHTC-50M

MULTICOMP

FUSE HOLDER, PCB MOUNT

Voltage Rating VAC:250V; Fuse Current:6.3A; Fuse Holder Type:Cartridge Fuse Holder; Holder Terminals:Pin; No. of Fuses:1;

82
Price
For: 1 Each
1+
$2.57
100+
$2.32
250+
$2.10
500+
$1.91
more...

82 available to ship today
0031.2510

SCHURTER

FUSE HOLDER, PCB, SLOTTED, 5X20MM

Voltage Rating V DC:600V; Voltage Rating V AC:500V; Fuse Current:30A; Fuse Holder Type:Enclosed Bayonet Style; Holder Terminals:Through Hole;

21
Price
For: 1 Each
1+
$16.21
25+
$15.43
50+
$14.70
100+
$13.92
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

21 available for delivery in 5-7 business days
(Continental US Only)
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
1399075-M

MULTICORE (SOLDER)

SOLDER WIRE, LEAD FREE, 0.7MM, 500G

External Diameter - Metric:0.7mm; External Diameter - Imperial:0.028"; Solder Alloy:99.3, 0.7 Sn, Cu; Melting Temperature:227°C; Weight:500g ;

32
Price
For: 1 Each
1+
$58.71
25+
$55.86
50+
$53.24
100+
$51.59
more...

32 available to ship today
0213.500MXP

LITTELFUSE

FUSE, CARTRIDGE, 0.5A, 5X20MM TIME DELAY

Voltage Rating VAC:250V; Fuse Current:500mA; Breaking Capacity:35A @ 250VAC; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:(Not Applicable);

594
Price
For: 1 Each
1+
$0.319
250+
$0.287
500+
$0.256
1,000+
$0.231
more...

594 available to ship today

S506-500-R

COOPER BUSSMANN

S506 500mA BUSS FUSE

0
Price
For: 1 Each
1+
$3.86
3+
$3.74
5+
$3.61

Supplier Direct Ship products that are not in stock will ship from the supplier with lead time as displayed.Supplier Direct Ship  - Non-Cancelable/Non-Returnable
(Lead Time 49 days)
0213.500MXP

LITTELFUSE

FUSE, CARTRIDGE, 500mA, 5X20MM, SLO BLO

Voltage Rating VAC:250V; Fuse Current:500mA; Breaking Capacity:35A @ 250VAC; Fuse Size Metric:5mm x 20mm; Blow Characteristic:Slow Blow;

0
Price
For: 1 Each
1,000+
$0.405
2,000+
$0.380
5,000+
$0.363

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 74 days)

BK1/S506-500-R

COOPER BUSSMANN

S506 500mA BUSS TD BK1 1000 BAG -R

0
Price
For: 1 Each
1,000+
$0.559

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 39 days)
MCF06G-100MA

MULTICOMP

FUSE, CARTRIDGE, 100mA 5X20MM TIME DELAY

Voltage Rating VAC:250V; Fuse Current:100mA; Breaking Capacity:35A @ 250VAC; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:(Not Applicable);

3399
Price
For: 1 Each
10+
$0.628
250+
$0.563
500+
$0.503
1,000+
$0.454
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

3399 available for delivery in 5-7 business days
(Continental US Only)
MCF04C-100MA

MULTICOMP

FUSE, CARTRIDGE, 100mA, 5X20MM, FAST ACT

Voltage Rating VAC:250V; Fuse Current:100mA; Breaking Capacity:1.5kA @ 250VAC; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:(Not Applicable);

2150
Price
For: 1 Each
10+
$1.12
250+
$1.01
500+
$0.896
1,000+
$0.808
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

2150 available for delivery in 5-7 business days
(Continental US Only)
MCF03C-500MA

MULTICOMP

FUSE, CARTRIDGE, 500mA 5X20MM TIME DELAY

Voltage Rating VAC:250V; Fuse Current:500mA; Breaking Capacity:1.5kA @ 250VAC; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:(Not Applicable);

8018
Price
For: 1 Each
10+
$0.687
250+
$0.616
500+
$0.550
1,000+
$0.496
more...

Supplier Stock products that show available inventory will be shipped via the Newark/element14 warehouse to you in 10-15 business days.Supplier Stock  - Non-Cancelable/Non-Returnable
(Delivery within 10 - 15 business days)
S506-500-R

COOPER BUSSMANN

FUSE, ANTISURGE, 500MA

Voltage Rating VAC:250V; Fuse Current:500mA; Breaking Capacity:35A @ 250VAC; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:(Not Available);

7634
Price
For: 1 Each
10+
$0.212
250+
$0.190
500+
$0.169
1,000+
$0.153
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

7634 available for delivery in 5-7 business days
(Continental US Only)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(SCHURTER) OR (More Circuit Protection) OR (0031.2510)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

MULTICOMP MCHTC-50M
1 Each
$2.57
1 Each
$16.21

Accessories

MULTICORE (SOLDER) 1399075-M
1 Each
$58.71
1 Each
$0.319
COOPER BUSSMANN S506-500-R
1 Each
$3.86