New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

SCHURTER - 0031.1085 - FUSE HOLDER, 5 X 20MM, PANEL MOUNT

SCHURTER0031.1085
Image is for illustrative purposes only.
Please refer to product description
SCHURTER
Manufacturer:
SCHURTER
Newark Part Number:
88K2036
Manufacturer Part No:
0031.1085

Technical Data Sheet (391.98KB) EN
Technical Data Sheet (391.98KB) EN

Product Information
  • FUSE HOLDER, 5 X 20MM, PANEL MOUNT
  • Voltage Rating VAC: 250V
  • Fuse Current: 10A
  • Fuse Holder Type: Cartridge Fuse Holder
  • Holder Terminals: Solder Lug
  • No. of Fuses: 1
  • Fuse Size Held: 5mm x 20mm
  • Fuse Size Metric: 5mm x 20mm
  • Series: FEF
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 1453

Catalog Page/Catalog Number:

1453 / 131

1450 / 130

1461 / 129

Availability

43 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $3.02   Promotional price

  1. Qty

Price

Qty Price Promo Price
1  - 49 $5.01 $3.02
50  - 99 $3.91 $3.02
100  - 499 $3.53 $2.59
500  - 999 $2.93 $2.59
1000+  $2.63 $2.42
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(SCHURTER) OR (Fuse Blocks, Holders & Clips) OR (0031.1085)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----